
Precision voltage reference IC offering a fixed 1.25V output with a tight 0.05% tolerance. Designed for surface mount applications in a SOT-23-6 package, this component operates from -40°C to 85°C with a low 1.5µA supply current and a 5mA output current capability. The RoHS compliant, lead-free device is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT6656AIS6-1.25#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6656AIS6-1.25#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656AIS6-1.25#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.