
Voltage reference 2.048 V SOT-23, LT6656AIS6-2.048#PBF, Linear Technology
Analog Devices LT6656AIS6-2.048#PBF technical specifications.
| Package/Case | SOT-23 |
| Output Voltage | 2.048V |
| RoHS Compliant | Yes |
| Supply Current | 850nA |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656AIS6-2.048#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
