
Precision 2.5V voltage reference IC, featuring a fixed output voltage of 2.5V with a tight 0.05% tolerance. This surface-mount component operates from a 1.35V to 18V supply voltage, drawing a nominal 850nA and a maximum operating supply current of 1.5µA. It provides a 5mA output current and is housed in a compact 6-pin TSOT-23 package. Designed for reliability, it offers a wide operating temperature range from -40°C to 85°C and is RoHS compliant.
Analog Devices LT6656AIS6-2.5#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.35V |
| Mount | Surface Mount |
| Nominal Supply Current | 850nA |
| Number of Outputs | 1 |
| Operating Supply Current | 1.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
No datasheet is available for this part.
