Voltage reference 5 V SOT-23, LT6656AIS6-5#PBF, Linear Technology
Analog Devices LT6656AIS6-5#PBF technical specifications.
| Package/Case | SOT-23 |
| Output Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 850nA |
| Tolerance | 0.05% |
| RoHS | Compliant |
No datasheet is available for this part.
