The LT6656AIS6-5#TRMPBF is a 5V fixed voltage reference from Analog Devices. It is packaged in a SOT-23-6 surface mount package and operates over a temperature range of -40°C to 85°C. The device has a low operating supply current of 1.5uA and can supply up to 5mA of output current. It is RoHS compliant and available in quantities of 500 per tape and reel.
Sign in to ask questions about the Analog Devices LT6656AIS6-5#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6656AIS6-5#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656AIS6-5#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.