V-Ref Precision 1.25V 5mA 6-Pin TSOT-23
Analog Devices LT6656BCS6-1.25#PBF technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 18V |
| Min Input Voltage | 2.2V |
| Output Voltage | 1.25V |
| Reach SVHC Compliant | No |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Supply Current | 850nA |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.