
The LT6656BCS6-1.25#TRMPBF is a 1.25V series voltage reference from Analog Devices. It features a quiescent current of 1uA and is packaged in a SOT-23-6 package. The device is surface mountable and has a maximum operating temperature of 70°C. It is RoHS compliant and has a tolerance of 0.1%. The LT6656BCS6-1.25#TRMPBF is suitable for use in a variety of applications where a stable voltage reference is required.
Analog Devices LT6656BCS6-1.25#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 1.25V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656BCS6-1.25#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
