
Voltage reference 2.048 V SOT-23, LT6656BCS6-2.048#PBF, Linear Technology
Sign in to ask questions about the Analog Devices LT6656BCS6-2.048#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6656BCS6-2.048#PBF technical specifications.
| Package/Case | SOT-23 |
| Output Voltage | 2.048V |
| RoHS Compliant | Yes |
| Supply Current | 850nA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656BCS6-2.048#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
