
The LT6656BCS6-2.5#TRMPBF is a 2.5V voltage reference from Analog Devices, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of 0°C to 70°C and has a quiescent current of 1uA. This voltage reference is RoHS compliant and lead free. The device is available in a cut tape packaging format with a package quantity of one.
Analog Devices LT6656BCS6-2.5#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 1uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656BCS6-2.5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
