
Precision 2.5V voltage reference IC, featuring 0.1% initial accuracy and a low temperature coefficient of 20ppm/°C. This series topology reference offers excellent load regulation at 150ppm/mA and line regulation of 25ppm/V, with a maximum input voltage of 20V. Housed in a 6-pin TSOT-23 Thin Small Outline Transistor package with gull-wing leads for surface mounting, it operates within a temperature range of 0°C to 70°C.
Sign in to ask questions about the Analog Devices LT6656BCS6-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6656BCS6-2.5#TRPBF technical specifications.
| Basic Package Type | Lead-Frame SMT |
| Package Family Name | SOT |
| Package/Case | TSOT-23 |
| Package Description | Thin Small Outline Transistor |
| Lead Shape | Gull-wing |
| Pin Count | 6 |
| PCB | 6 |
| Package Length (mm) | 2.9 |
| Package Width (mm) | 1.75(Max) |
| Package Height (mm) | 0.9(Max) |
| Seated Plane Height (mm) | 1(Max) |
| Pin Pitch (mm) | 0.95 |
| Package Material | Plastic |
| Mounting | Surface Mount |
| Jedec | MO-193AA |
| Topology | Series |
| Reference Type | Precision |
| Output Voltage | 2.5V |
| Initial Accuracy | 0.1% |
| Load Regulation | 150ppm/mA |
| Line Regulation | 25ppm/V |
| Maximum Input Voltage | 20V |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| Maximum Temperature Coefficient | 20ppm/°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices LT6656BCS6-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.