The LT6656BCS6-3.3#TRMPBF is a single-channel voltage reference IC from Analog Devices, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of 0°C to 70°C and provides a fixed output voltage of 3.3V with a tolerance of 0.1%. The device has a quiescent current of 1uA and an output current of 5mA. It is RoHS compliant and not Reach SVHC compliant.
Analog Devices LT6656BCS6-3.3#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 3.3V |
| Package Quantity | 1 |
| Packaging | Cut Tape |
| Quiescent Current | 1uA |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 3.3V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656BCS6-3.3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
