SC-Refs/Series Cut Tape 1uA Precision SOT-23 Reference 20ppm, 0.1%
Analog Devices LT6656BCS6-4.096#PBF technical specifications.
| Package/Case | SOT-23 |
| Output Voltage | 4.096V |
| RoHS Compliant | Yes |
| Supply Current | 850nA |
| Tolerance | 0.1% |
| RoHS | Compliant |
No datasheet is available for this part.