
The LT6656BCS6-5#PBF is a voltage reference IC with an output voltage of 5V. It operates over a wide input voltage range of 5.5V to 18V and has a supply current of 850nA. The device is packaged in a TSOT package and is compliant with RoHS regulations. It is not compliant with Reach SVHC regulations. The LT6656BCS6-5#PBF is a type of voltage reference within the category of power management ICs.
Sign in to ask questions about the Analog Devices LT6656BCS6-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6656BCS6-5#PBF technical specifications.
| Package/Case | TSOT |
| Max Input Voltage | 18V |
| Min Input Voltage | 5.5V |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 850nA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656BCS6-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
