
The LT6656BIDC-1.25#TRMPBF is a series voltage reference from Analog Devices with an output voltage of 1.25V and a quiescent current of 1uA. It operates over a temperature range of -40°C to 85°C and is packaged in a lead-free DFN package. This voltage reference is suitable for use in surface mount applications and is RoHS compliant.
Sign in to ask questions about the Analog Devices LT6656BIDC-1.25#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6656BIDC-1.25#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 1.25V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656BIDC-1.25#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.