
The LT6656BIDC-2.5#TRPBF is a series voltage reference from Analog Devices with a 2.5V output voltage and 1uA quiescent current. It is available in a DFN package and is RoHS compliant. The device operates over a temperature range of -40°C to 85°C and has a tolerance of 0.2%. It is a surface mount device with a package quantity of 2500 units per reel.
Sign in to ask questions about the Analog Devices LT6656BIDC-2.5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6656BIDC-2.5#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 2.5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656BIDC-2.5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.