
The LT6656BIDC-3#TRMPBF is a single-channel voltage reference from Analog Devices with a maximum output voltage of 3V and a quiescent current of 1uA. It operates within a temperature range of -40°C to 85°C and is packaged in a surface mount DFN package. The device is RoHS compliant and available in quantities of 500 per reel. The LT6656BIDC-3#TRMPBF is suitable for use in a variety of applications requiring a stable voltage reference.
Sign in to ask questions about the Analog Devices LT6656BIDC-3#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6656BIDC-3#TRMPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656BIDC-3#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
