
The LT6656BIDC-4.096#TRPBF is a series voltage reference from Analog Devices, featuring a 4.096V output voltage and 1uA quiescent current. It operates over a temperature range of -40°C to 85°C and is available in a DFN package, suitable for surface mount applications. This device is RoHS compliant and available in tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LT6656BIDC-4.096#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6656BIDC-4.096#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 5mA |
| Output Voltage | 4.096V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656BIDC-4.096#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
