
Precision 1.25V voltage reference IC, featuring a low operating supply current of 1.5µA and quiescent current of 1µA. This series reference offers a fixed output voltage of 1.25V with a tight tolerance of 0.1%, capable of sourcing up to 5mA. Packaged in a 6-pin TSOT-23 (SOT-23-6) for surface mounting, it operates across a temperature range of -40°C to 85°C and is RoHS compliant and lead-free.
Analog Devices LT6656BIS6-1.25#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 1.25V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 1.25V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656BIS6-1.25#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
