
The LT6656BIS6-2.048#TRPBF is a fixed voltage reference from Analog Devices with a minimum output voltage of 2.048V and a tolerance of 0.1%. It is available in a SOT-23-6 package and is suitable for surface mount applications. The device operates over a temperature range of -40°C to 85°C and has an operating supply current of 1.5uA. It is RoHS compliant and available in quantities of 2500 per reel.
Analog Devices LT6656BIS6-2.048#TRPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.048V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656BIS6-2.048#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
