Precision 2.5V voltage reference IC, featuring a 0.1% tolerance and 5mA output current capability. This series reference operates from a 2.5V to 18V supply, with a low nominal supply current of 850nA and quiescent current of 1uA. Housed in a 6-pin TSOT-23 surface mount package, it offers a wide operating temperature range of -40°C to 85°C. The component is lead-free and RoHS compliant, supplied in tape and reel packaging.
Analog Devices LT6656BIS6-2.5#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Height | 1mm |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 2.5V |
| Max Supply Voltage | 18V |
| Mount | Surface Mount |
| Nominal Supply Current | 850nA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| Output Current | 5mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656BIS6-2.5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.