SC-Refs/Series, Cut Tape 1uA Precision SOT-23 Reference 20ppm, 0.1%
Analog Devices LT6656BIS6-3#PBF technical specifications.
| Package/Case | SOT-23 |
| Output Voltage | 3V |
| RoHS Compliant | Yes |
| Supply Current | 850nA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656BIS6-3#PBF to view detailed technical specifications.
No datasheet is available for this part.