The LT6656BIS6-3.3#TRMPBF is a 3.3V fixed voltage regulator from Analog Devices, packaged in a SOT-23-6 surface mount package. It operates over a temperature range of -40°C to 85°C and has a quiescent current of 1uA. The device is RoHS compliant and has a maximum output current of 5mA. It is available in a tape and reel packaging with 500 units per package.
Analog Devices LT6656BIS6-3.3#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 1.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 1uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656BIS6-3.3#TRMPBF to view detailed technical specifications.
No datasheet is available for this part.