Voltage reference 4.096 V SOT-23, LT6656BIS6-4.096#PBF, Linear Technology
Analog Devices LT6656BIS6-4.096#PBF technical specifications.
| Package/Case | SOT-23 |
| Output Voltage | 4.096V |
| RoHS Compliant | Yes |
| Supply Current | 850nA |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656BIS6-4.096#PBF to view detailed technical specifications.
No datasheet is available for this part.