The LT6656BIS6-5#TRMPBF is a fixed voltage reference from Analog Devices with a minimum output voltage of 5V. It operates within a temperature range of -40°C to 85°C and has a maximum operating supply current of 1.5uA. This device is packaged in a SOT-23-6 package and is available in a tape and reel packaging with 500 units per package. The LT6656BIS6-5#TRMPBF is RoHS compliant and lead free.
Analog Devices LT6656BIS6-5#TRMPBF technical specifications.
| Package/Case | SOT-23-6 |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Mount | Surface Mount |
| Operating Supply Current | 1.5uA |
| Output Current | 5mA |
| Output Type | Fixed |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6656BIS6-5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.