V-Ref Precision 10V 20mA 3-Pin DFN EP
Analog Devices LT6660HCDC-10#PBF technical specifications.
| Package/Case | DFN EP |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 10V |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.