The LT6660HCDC-10#TRPBF is a series voltage reference from Analog Devices. It operates over a temperature range of 0°C to 70°C and has a quiescent current of 270uA. The device is available in a DFN package, mounted via surface mount, and is packaged in tape and reel quantities of 2500. The LT6660HCDC-10#TRPBF is RoHS compliant.
Sign in to ask questions about the Analog Devices LT6660HCDC-10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6660HCDC-10#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 270uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6660HCDC-10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.