
The LT6660HCDC-2.5#TRMPBF is a single-channel voltage reference from Analog Devices with a maximum output voltage of 2.5V and an output current of 40mA. It is packaged in a DFN package and is designed for surface mount applications. The device operates over a temperature range of 0°C to 70°C and is RoHS compliant. The LT6660HCDC-2.5#TRMPBF has a quiescent current of 145uA and a tolerance of 0.2%. It is available on tape and reel packaging.
Analog Devices LT6660HCDC-2.5#TRMPBF technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 2.5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 2.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 145uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6660HCDC-2.5#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.