
IC VREF SERIES 3V 3DFN
Analog Devices LT6660HCDC-3#TRPBF technical specifications.
| Package/Case | DFN |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 180uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6660HCDC-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
