The LT6660HCDC-3.3 is a fixed voltage reference IC from Analog Devices with a minimum output voltage of 3.3V and a maximum output current of 20mA. It operates over a temperature range of 0°C to 70°C and is available in a DFN-3 package. The device has a low operating supply current of 220uA and is not RoHS compliant. It is a series reference type with a tolerance of 0.2%.
Analog Devices LT6660HCDC-3.3 technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 3.3V |
| Mount | Surface Mount |
| Operating Supply Current | 220uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.2% |
| RoHS | Not Compliant |
No datasheet is available for this part.