
The LT6660HCDC-3.3#TRPBF is a series voltage reference from Analog Devices, operating within a temperature range of 0°C to 70°C. It features a 3.3V output voltage and a maximum output current of 40mA. The device is packaged in a DFN package and is RoHS compliant. The LT6660HCDC-3.3#TRPBF has a quiescent current of 180uA and a tolerance of 0.2%.
Sign in to ask questions about the Analog Devices LT6660HCDC-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6660HCDC-3.3#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 180uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6660HCDC-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.