The LT6660HCDC-5 is an industrial-grade voltage reference from Analog Devices. It operates over a temperature range of -40°C to 85°C and has a single output. The device is packaged in a 2x2mm DFN-3 package, suitable for surface mount applications. The supply voltage is nominally 7.5V, with a maximum rating of 20V and a minimum rating of 5.9V.
Analog Devices LT6660HCDC-5 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | S-PSSO-N3 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 7.5 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 5.9 |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT6660HCDC-5 to view detailed technical specifications.
No datasheet is available for this part.