
This 5V reference voltage IC is packaged in a DFN surface mount package with a length of 2mm. It operates within a temperature range of 0°C to 70°C. The device is RoHS compliant and not Reach SVHC compliant. It features a tolerance of 0.2%.
Sign in to ask questions about the Analog Devices LT6660HCDC-5#PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6660HCDC-5#PBF technical specifications.
| Package/Case | DFN |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Reach SVHC Compliant | No |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6660HCDC-5#PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
