
The LT6660HCDC-5#TRPBF is a series voltage reference from Analog Devices, operating within a temperature range of 0°C to 70°C. It features a maximum output current of 40mA and a quiescent current of 200uA. The device is packaged in a DFN package and is available in quantities of 2500. It is RoHS compliant and suitable for surface mount applications.
Analog Devices LT6660HCDC-5#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6660HCDC-5#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.