Three Terminal Voltage Reference, 1 Output, 10V, PSSO3
Analog Devices LT6660JCDC-10 technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 350uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.4% |
| RoHS | Not Compliant |
No datasheet is available for this part.