The LT6660JCDC-10#TRPBF is a surface mount series voltage reference from Analog Devices. It operates over a temperature range of 0°C to 70°C and has a quiescent current of 270uA. The device is RoHS compliant and available in a tape and reel packaging with 2500 units per package. It is suitable for use in a variety of applications requiring a stable voltage reference.
Sign in to ask questions about the Analog Devices LT6660JCDC-10#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6660JCDC-10#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 10V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 270uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6660JCDC-10#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.