The LT6660JCDC-3.3 is an industrial-grade voltage reference from Analog Devices with a nominal supply voltage of 5.8V and a maximum supply voltage of 20V. It operates over a temperature range of -40°C to 85°C and is available in a DFN-3 package. This voltage reference has a single output and is designed for use in power management applications.
Analog Devices LT6660JCDC-3.3 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -40 |
| Terminal Position | SINGLE |
| JEDEC Package Code | S-PSSO-N3 |
| Width | 2 |
| Length | 2 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5.8 |
| Supply Voltage-Max (Vsup) | 20 |
| Supply Voltage-Min (Vsup) | 4.2 |
| Number of Outputs | 1 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices LT6660JCDC-3.3 to view detailed technical specifications.
No datasheet is available for this part.