
The LT6660JCDC-3.3#TRPBF is a 3.3V voltage reference from Analog Devices, packaged in a DFN package, suitable for surface mount applications. It operates over a temperature range of 0°C to 70°C and has a quiescent current of 180uA. The device is RoHS compliant and available in quantities of 2500 per reel. It is a series type voltage reference with a tolerance of 0.4% and an output current of 40mA.
Sign in to ask questions about the Analog Devices LT6660JCDC-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6660JCDC-3.3#TRPBF technical specifications.
| Package/Case | DFN |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3.3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 180uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6660JCDC-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
