The LT6660JCDC-5#TRPBF is a series voltage reference from Analog Devices. It operates within a temperature range of 0°C to 70°C and provides an output voltage of 5V with a tolerance of 0.4%. This device is available in a DFN package and is suitable for surface mount applications. The LT6660JCDC-5#TRPBF is RoHS compliant and features a quiescent current of 200uA.
Sign in to ask questions about the Analog Devices LT6660JCDC-5#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6660JCDC-5#TRPBF technical specifications.
| Package/Case | DFN |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 5V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 200uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6660JCDC-5#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
