The LT6660KCDC-10 is a fixed voltage reference with a minimum output voltage of 10V and an output current of 20mA. It operates within a temperature range of 0°C to 70°C and has a tolerance of 0.5%. The device is packaged in a DFN-3 package and is suitable for surface mount applications. The LT6660KCDC-10 is not RoHS compliant.
Analog Devices LT6660KCDC-10 technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 10V |
| Mount | Surface Mount |
| Operating Supply Current | 350uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| RoHS | Not Compliant |
No datasheet is available for this part.