
The LT6660KCDC-3#TRMPBF is a single-channel, fixed voltage reference IC from Analog Devices. It operates within a temperature range of 0 to 70°C and has a maximum output voltage of 3V. The device is packaged in a DFN EP package and is designed for surface mount applications. It has a quiescent current of 180uA and an operating supply current of 220uA. The LT6660KCDC-3#TRMPBF is RoHS compliant and available in a tape and reel packaging format with 500 units per package.
Analog Devices LT6660KCDC-3#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Lead Free | Lead Free |
| Length | 2mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 3V |
| Min Output Voltage | 3V |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Operating Supply Current | 220uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 3V |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Quiescent Current | 180uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6660KCDC-3#TRMPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.