
The LT6660KCDC-3.3#TRPBF is a series voltage reference from Analog Devices with a maximum operating temperature of 70°C and a minimum operating temperature of 0°C. It features a surface mount package and is RoHS compliant. The device has a quiescent current of 180uA and an output current of 40mA. It is available in a tape and reel packaging with 2500 units per package.
Sign in to ask questions about the Analog Devices LT6660KCDC-3.3#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6660KCDC-3.3#TRPBF technical specifications.
| Package/Case | DFN |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Surface Mount |
| Number of Channels | 1 |
| Output Current | 40mA |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 180uA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6660KCDC-3.3#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
