LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference
Analog Devices LT6700CDCB-2#PBF technical specifications.
| Package/Case | DFN EP |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| RoHS Compliant | Yes |
| Supply Current | 11uA |
| RoHS | Compliant |
No datasheet is available for this part.