
IC COMP DUAL 400MV REF 6-DFN
Sign in to ask questions about the Analog Devices LT6700CDCB-3#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6700CDCB-3#TRMPBF technical specifications.
| Package/Case | DFN EP |
| Hysteresis | 11mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Supply Current | 11uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6700CDCB-3#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
