Analog Devices LT6700CDCB-3#TRPBF technical specifications.
| Package/Case | DFN |
| Hysteresis | 11mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 16uA |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Supply Current | 11uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6700CDCB-3#TRPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
