Dual-channel general-purpose comparator IC featuring a 400mV reference voltage. Operates with a supply voltage range of 1.4V to 18V, offering a low quiescent current of 16µA. Boasts a fast response time of 18µs and a propagation delay of 29µs. Input offset voltage is 6mV with a 10nA input bias current. Packaged in a SOT23-6, this RoHS compliant component is supplied on tape and reel.
Sign in to ask questions about the Analog Devices LT6700CS6-2#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6700CS6-2#TRMPBF technical specifications.
| Package/Case | S |
| Hysteresis | 11mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Input Current | 10nA |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 16uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Response Time | 18us |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Supply Current | 11uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6700CS6-2#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
