Comparator, 2 Func, 29000ns Response Time, PDSO6
Analog Devices LT6700HDCB-3 technical specifications.
| Package/Case | DFN |
| Input Offset Voltage (Vos) | 6mV |
| Max Supply Voltage | 18V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices LT6700HDCB-3 to view detailed technical specifications.
No datasheet is available for this part.