LT6700 - Micropower, Low Voltage, Dual Comparator with 400mV Reference
Analog Devices LT6700HVHS6-1#PBF technical specifications.
| Package/Case | S |
| Input Offset Voltage (Vos) | 6mV |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| RoHS Compliant | Yes |
| RoHS | Compliant |
No datasheet is available for this part.