
Dual 18V automotive comparator featuring 2 channels and 2 elements. Operates from 1.4V to 36V supply voltage with a maximum operating temperature of 125°C and minimum of -40°C. Offers 13.5mV hysteresis, 6mV input offset voltage, and 10nA input bias current. Packaged in a 6-pin TSOT-23 (S) for tape and reel distribution.
Sign in to ask questions about the Analog Devices LT6700HVHS6-1#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6700HVHS6-1#TRMPBF technical specifications.
| Package/Case | S |
| Hysteresis | 13.5mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Input Current | 10nA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 19uA |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Supply Current | 11uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6700HVHS6-1#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
