
The LT6700HVIS6-1#TRPBF is a dual general purpose logic IC from Analog Devices, operating over a supply voltage range of 1.4V to 36V. It features a propagation delay of 29us and a quiescent current of 17uA. The device is available in a S-package and is RoHS compliant. It can operate over a temperature range of -40°C to 85°C.
Sign in to ask questions about the Analog Devices LT6700HVIS6-1#TRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6700HVIS6-1#TRPBF technical specifications.
| Package/Case | S |
| Hysteresis | 11.5mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 6mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 17uA |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Supply Current | 11uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6700HVIS6-1#TRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
