
Dual comparator IC featuring a 400mV reference voltage, operating from a 1.4V to 36V supply. This general-purpose logic IC offers a low quiescent current of 17µA and a supply current of 11µA, with a hysteresis of 11.5mV. It boasts a low input bias current of 10nA and an input offset voltage of 6mV, packaged in a compact TSOT23-6 (S) case. The component is RoHS compliant and lead-free, suitable for operation across a -40°C to 85°C temperature range.
Sign in to ask questions about the Analog Devices LT6700HVIS6-3#TRMPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Analog Devices LT6700HVIS6-3#TRMPBF technical specifications.
| Package/Case | S |
| Hysteresis | 11.5mV |
| Input Bias Current | 10nA |
| Input Offset Voltage (Vos) | 6mV |
| Lead Free | Lead Free |
| Max Input Current | 10nA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 1.4V |
| Number of Channels | 2 |
| Number of Elements | 2 |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| Propagation Delay | 29us |
| Quiescent Current | 17uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Over-The-Top® |
| Supply Current | 11uA |
| Type | General Purpose |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices LT6700HVIS6-3#TRMPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
